Technical Document
Specifications
Brand
ABBCurrent Rating
63A
Number of Poles
3
Trip Sensitivity
30mA
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DS203
Mounting Style
DIN Rail Mount
Product details
System Pro M Compact, 3P
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
₹ 25,364.03
₹ 25,364.03 Each (Exc. GST)
₹ 29,929.56
₹ 29,929.56 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 25,364.03
₹ 25,364.03 Each (Exc. GST)
₹ 29,929.56
₹ 29,929.56 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
63A
Number of Poles
3
Trip Sensitivity
30mA
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DS203
Mounting Style
DIN Rail Mount
Product details
System Pro M Compact, 3P
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz