ABB RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C

RS Stock No.: 183-3701Brand: ABBManufacturers Part No.: 2CSR245041R1164
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

1P+N

Circuit Breaker Type

RCBO

Series

DS201

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

230 → 240V

Mounting Style

DIN Rail Mount

Overall Width

69mm

Overall Depth

85mm

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Overall Length

35mm

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 10,053.46

₹ 10,053.46 Each (Exc. GST)

₹ 11,863.08

₹ 11,863.08 Each (inc. GST)

ABB RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,053.46

₹ 10,053.46 Each (Exc. GST)

₹ 11,863.08

₹ 11,863.08 Each (inc. GST)

ABB RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

1P+N

Circuit Breaker Type

RCBO

Series

DS201

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

230 → 240V

Mounting Style

DIN Rail Mount

Overall Width

69mm

Overall Depth

85mm

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Overall Length

35mm

Country of Origin

Italy