ABB DDA202 RCD, 40A, 2 Pole, 30mA, 230V

RS Stock No.: 231-9887Brand: ABBManufacturers Part No.: 2CSB202001R1400 DDA202 AC-40/0.03
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCD

Current Rating

40A

Number of Poles

2

Trip Sensitivity

30mA

Voltage Rating

230V

Series

DDA202

Standards Met

CE

Overall Length

76mm

Overall Dimensions

76 x 70 x 93mm

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

Overall Depth

76mm

Rated AC Voltage

400V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Overall Width

70mm

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 15,559.86

₹ 15,559.86 Each (Exc. GST)

₹ 18,360.63

₹ 18,360.63 Each (inc. GST)

ABB DDA202 RCD, 40A, 2 Pole, 30mA, 230V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 15,559.86

₹ 15,559.86 Each (Exc. GST)

₹ 18,360.63

₹ 18,360.63 Each (inc. GST)

ABB DDA202 RCD, 40A, 2 Pole, 30mA, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCD

Current Rating

40A

Number of Poles

2

Trip Sensitivity

30mA

Voltage Rating

230V

Series

DDA202

Standards Met

CE

Overall Length

76mm

Overall Dimensions

76 x 70 x 93mm

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

Overall Depth

76mm

Rated AC Voltage

400V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Overall Width

70mm

Country of Origin

Italy