Technical Document
Specifications
Brand
ABBProduct Type
Frame with Rear Wall
Width
864mm
Length
425mm
Material
Galvanised Steel
RAL Code
RAL 7035
For Use With
Cabinets TriLine
Country of Origin
Germany
Stock information temporarily unavailable.
₹ 179,363.59
₹ 179,363.59 1 Box of 1 (Exc. GST)
₹ 211,649.04
₹ 211,649.04 1 Box of 1 (inc. GST)
ABB RAL 7035 Galvanised Steel Frame with Rear Wall, 864mm W, 425mm L For Use With Cabinets TriLine
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 179,363.59
₹ 179,363.59 1 Box of 1 (Exc. GST)
₹ 211,649.04
₹ 211,649.04 1 Box of 1 (inc. GST)
ABB RAL 7035 Galvanised Steel Frame with Rear Wall, 864mm W, 425mm L For Use With Cabinets TriLine
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBProduct Type
Frame with Rear Wall
Width
864mm
Length
425mm
Material
Galvanised Steel
RAL Code
RAL 7035
For Use With
Cabinets TriLine
Country of Origin
Germany