ABB 1 Phase Gateway Server

RS Stock No.: 789-4130Brand: ABBManufacturers Part No.: 2CMA170552R1000
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

ABB

Display Type

Digital

Number of Phases

1

Depth

65mm

Series

Gateway

Product details

ABB Ethernet Gateway for Energy Meter

The Gateway G13 for routing and protocol conversion between system and meter network with up to 32 meters.
The communication protocols on the meter side is EQ bus over RS-485, M-Bus and ABB IR port.
The communication protocols on the system side is Ethernet with JSON (JavaScript Object Notation). Built-in webserver for meter reading and management.

Ethernet Gateway
Supply voltage 100-240 Vac
IP20 protection
LED indicator

Stock information temporarily unavailable.

P.O.A.

ABB 1 Phase Gateway Server
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB 1 Phase Gateway Server
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Display Type

Digital

Number of Phases

1

Depth

65mm

Series

Gateway

Product details

ABB Ethernet Gateway for Energy Meter

The Gateway G13 for routing and protocol conversion between system and meter network with up to 32 meters.
The communication protocols on the meter side is EQ bus over RS-485, M-Bus and ABB IR port.
The communication protocols on the system side is Ethernet with JSON (JavaScript Object Notation). Built-in webserver for meter reading and management.

Ethernet Gateway
Supply voltage 100-240 Vac
IP20 protection
LED indicator