Technical Document
Specifications
Brand
ABBSeries
A42
Display Type
LCD
Number Of Digits
7
Number of Phases
1
Pulse Output
Yes
Meter Type
Digital
Country of Origin
Sweden
Stock information temporarily unavailable.
₹ 60,336.74
₹ 60,336.74 Each (Exc. GST)
₹ 71,197.35
₹ 71,197.35 Each (inc. GST)
ABB 1 Phase LCD Energy Meter
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 60,336.74
₹ 60,336.74 Each (Exc. GST)
₹ 71,197.35
₹ 71,197.35 Each (inc. GST)
ABB 1 Phase LCD Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSeries
A42
Display Type
LCD
Number Of Digits
7
Number of Phases
1
Pulse Output
Yes
Meter Type
Digital
Country of Origin
Sweden