Technical Document
Specifications
Brand
ABBConnector Type
SAT, TV
Number Of Outlets
2
Gender
Female
Width
102mm
Height
62mm
Country of Origin
Spain
Stock information temporarily unavailable.
₹ 5,065.03
₹ 5,065.03 Each (Exc. GST)
₹ 5,976.74
₹ 5,976.74 Each (inc. GST)
SAT, TV Female 2 Outlet TV Aerial Connector
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,065.03
₹ 5,065.03 Each (Exc. GST)
₹ 5,976.74
₹ 5,976.74 Each (inc. GST)
SAT, TV Female 2 Outlet TV Aerial Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBConnector Type
SAT, TV
Number Of Outlets
2
Gender
Female
Width
102mm
Height
62mm
Country of Origin
Spain