SAT, TV Female 2 Outlet Socket

RS Stock No.: 248-7621Brand: ABBManufacturers Part No.: ABB2CLA625009N1601
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Brand

ABB

Connector Type

SAT, TV

Number Of Outlets

2

Gender

Female

Width

102mm

Height

62mm

Country of Origin

Spain

Stock information temporarily unavailable.

₹ 5,441.75

₹ 5,441.75 Each (Exc. GST)

₹ 6,421.27

₹ 6,421.27 Each (inc. GST)

SAT, TV Female 2 Outlet Socket
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,441.75

₹ 5,441.75 Each (Exc. GST)

₹ 6,421.27

₹ 6,421.27 Each (inc. GST)

SAT, TV Female 2 Outlet Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Connector Type

SAT, TV

Number Of Outlets

2

Gender

Female

Width

102mm

Height

62mm

Country of Origin

Spain