Technical Document
Specifications
Brand
ABBNumber of Gangs
1
Colour
Gold
Switched
Yes
Socket Type
BS
Indoor or Outdoor Use
Outdoor
Mounting Style
Flush Mount
Current Rating
13A
Number of Poles
1
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
ABB Gold 1 Gang Plug Socket, 1 Pole, 13A, BS, Outdoor Use
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
ABB Gold 1 Gang Plug Socket, 1 Pole, 13A, BS, Outdoor Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Gangs
1
Colour
Gold
Switched
Yes
Socket Type
BS
Indoor or Outdoor Use
Outdoor
Mounting Style
Flush Mount
Current Rating
13A
Number of Poles
1
Country of Origin
Spain