ABB Gold Electrical Socket, 2 Poles, 13A

RS Stock No.: 246-2963Brand: ABBManufacturers Part No.: 2CLA623749N1601
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

ABB

Colour

Gold

Mounting Style

Flush Mount

Current Rating

13A

Number of Poles

2

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

ABB Gold Electrical Socket, 2 Poles, 13A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB Gold Electrical Socket, 2 Poles, 13A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Colour

Gold

Mounting Style

Flush Mount

Current Rating

13A

Number of Poles

2

Country of Origin

Spain