ABB Grey 1 Gang Plastic Kabel Cover Plate

RS Stock No.: 250-4867Brand: ABBManufacturers Part No.: 2CKA001710A3678
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

Grey

Mounting Style

Flush Mount

Material

Plastic

Outlet Type

Kabel

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 2,586.94

₹ 2,586.94 Each (Exc. GST)

₹ 3,052.59

₹ 3,052.59 Each (inc. GST)

ABB Grey 1 Gang Plastic Kabel Cover Plate
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,586.94

₹ 2,586.94 Each (Exc. GST)

₹ 3,052.59

₹ 3,052.59 Each (inc. GST)

ABB Grey 1 Gang Plastic Kabel Cover Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

Grey

Mounting Style

Flush Mount

Material

Plastic

Outlet Type

Kabel

Country of Origin

Germany