ABB System Pro M Compact S200P MCB, 3P, 16A Curve C

RS Stock No.: 231-9795Brand: ABBManufacturers Part No.: 2CDS283001R0164 S20C 16A - 25 KA
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Current Rating

16A

Tripping Characteristics

Type C

Range

System Pro M Compact

Series

S200P

Mounting Style

DIN Rail Mount

Model Number

S203P-C16

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200P MCB, 3P, 16A Curve C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB System Pro M Compact S200P MCB, 3P, 16A Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Current Rating

16A

Tripping Characteristics

Type C

Range

System Pro M Compact

Series

S200P

Mounting Style

DIN Rail Mount

Model Number

S203P-C16

Country of Origin

Germany