ABB RCCB, 16A, 4 Pole, 30mA, Type C, 415V ac

RS Stock No.: 246-2426Brand: ABBManufacturers Part No.: 2CCG001720R0001
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

16A

Number of Poles

4

Range

SMISSLINE TP

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Voltage Rating

415V ac

Mounting Style

Plug In

Country of Origin

Switzerland

Stock information temporarily unavailable.

₹ 34,923.88

₹ 34,923.88 Each (Exc. GST)

₹ 41,210.18

₹ 41,210.18 Each (inc. GST)

ABB RCCB, 16A, 4 Pole, 30mA, Type C, 415V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 34,923.88

₹ 34,923.88 Each (Exc. GST)

₹ 41,210.18

₹ 41,210.18 Each (inc. GST)

ABB RCCB, 16A, 4 Pole, 30mA, Type C, 415V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

16A

Number of Poles

4

Range

SMISSLINE TP

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Voltage Rating

415V ac

Mounting Style

Plug In

Country of Origin

Switzerland