Technical Document
Specifications
Brand
ABBMonitoring Application
Current
Contact Configuration
DPDT
Minimum Current Sensed
0.3A
Maximum Current Sensed
15A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0 s, 0.1 → 30s
Height
78mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 78mm
Current Range
0.3 → 1.5 A, 1 → 5 A, 3 → 15A
Country of Origin
Germany
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBMonitoring Application
Current
Contact Configuration
DPDT
Minimum Current Sensed
0.3A
Maximum Current Sensed
15A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0 s, 0.1 → 30s
Height
78mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 78mm
Current Range
0.3 → 1.5 A, 1 → 5 A, 3 → 15A
Country of Origin
Germany
