Technical Document
Specifications
Brand
ABBSeries
CP
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
100 V ac → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2.1A
Width
53mm
Depth
57.5mm
Height
91mm
Mounting Type
DIN Rail Mount
Country of Origin
Taiwan, Province Of China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSeries
CP
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
100 V ac → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2.1A
Width
53mm
Depth
57.5mm
Height
91mm
Mounting Type
DIN Rail Mount
Country of Origin
Taiwan, Province Of China