Technical Document
Specifications
Brand
ABBCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Series
CR-P
Terminal Type
PCB Pin
Length
12.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Depth
29mm
Height
15.7mm
Dimensions
12.7 x 29 x 15.7mm
Product details
Pluggable Interface Relays CR-P Series
The CR-P series of pluggable interface relays from ABB are standard PCB relays that can be used for electrical isolation, amplification and signal matching between the electronic controlling, e.g. PLC (programmable logic controller), PC or field bus systems and the sensor/actuator level. These interface relays do not use additional internal protective circuits and therefore are overload-proof against short-time variations like current or voltage peaks.
Output contacts: 1 C/O (16 A) or 2 C/O (8 A)
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 15.5 mm
₹ 941.39
₹ 941.39 Each (Exc. GST)
₹ 1,110.84
₹ 1,110.84 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 941.39
₹ 941.39 Each (Exc. GST)
₹ 1,110.84
₹ 1,110.84 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | ₹ 941.39 |
| 5 - 9 | ₹ 919.99 |
| 10+ | ₹ 880.00 |
Technical Document
Specifications
Brand
ABBCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Series
CR-P
Terminal Type
PCB Pin
Length
12.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Depth
29mm
Height
15.7mm
Dimensions
12.7 x 29 x 15.7mm
Product details
Pluggable Interface Relays CR-P Series
The CR-P series of pluggable interface relays from ABB are standard PCB relays that can be used for electrical isolation, amplification and signal matching between the electronic controlling, e.g. PLC (programmable logic controller), PC or field bus systems and the sensor/actuator level. These interface relays do not use additional internal protective circuits and therefore are overload-proof against short-time variations like current or voltage peaks.
Output contacts: 1 C/O (16 A) or 2 C/O (8 A)
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 15.5 mm


