ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 535mm H, 240mm W, 10mm L, for Use with PPFB2560

RS Stock No.: 203-146Brand: ABBManufacturers Part No.: 1STQ007481A0000
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

240mm

Height

535mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB2560

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 6,535.97

₹ 6,535.97 Each (Exc. GST)

₹ 7,712.44

₹ 7,712.44 Each (inc. GST)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 535mm H, 240mm W, 10mm L, for Use with PPFB2560
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,535.97

₹ 6,535.97 Each (Exc. GST)

₹ 7,712.44

₹ 7,712.44 Each (inc. GST)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 535mm H, 240mm W, 10mm L, for Use with PPFB2560
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

240mm

Height

535mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB2560

Country of Origin

Italy