Technical Document
Specifications
Brand
ABBType
Divider Panel
Length
500mm
For Use With
Modular Boards - System pro E Power
Width
200mm
Material
Polycarbonate
Dimensions
200 x 500mm
Series
1STQ
Country of Origin
Italy
Stock information temporarily unavailable.
₹ 6,735.85
₹ 6,735.85 Each (Exc. GST)
₹ 7,948.30
₹ 7,948.30 Each (inc. GST)
ABB 1STQ Series Polycarbonate Divider Panel for Use with Modular Boards - System Pro E Power, 200 x 500mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,735.85
₹ 6,735.85 Each (Exc. GST)
₹ 7,948.30
₹ 7,948.30 Each (inc. GST)
ABB 1STQ Series Polycarbonate Divider Panel for Use with Modular Boards - System Pro E Power, 200 x 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBType
Divider Panel
Length
500mm
For Use With
Modular Boards - System pro E Power
Width
200mm
Material
Polycarbonate
Dimensions
200 x 500mm
Series
1STQ
Country of Origin
Italy