ABB 18 Way No Plastic Consumer Unit, 125A, IP65 Mistral65

RS Stock No.: 225-5902Brand: ABBManufacturers Part No.: 1SL1213A00
brand-logo
View all in Consumer Units

Technical Document

Specifications

Brand

ABB

Series

MISTRAL65

Range

System Pro E Comfort

Number of Ways Total

18

Number of Ways (Total)

18

Configured for Split Load

No

Current Rating

125A

Dimensions

155 x 430 x 250mm

Housing Material

Plastic

International Protection Rating

IP65

Length

155mm

Width

430mm

Depth

250mm

Stock information temporarily unavailable.

₹ 7,268.38

₹ 7,268.38 Each (Exc. GST)

₹ 8,576.69

₹ 8,576.69 Each (inc. GST)

ABB 18 Way No Plastic Consumer Unit, 125A, IP65 Mistral65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,268.38

₹ 7,268.38 Each (Exc. GST)

₹ 8,576.69

₹ 8,576.69 Each (inc. GST)

ABB 18 Way No Plastic Consumer Unit, 125A, IP65 Mistral65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

MISTRAL65

Range

System Pro E Comfort

Number of Ways Total

18

Number of Ways (Total)

18

Configured for Split Load

No

Current Rating

125A

Dimensions

155 x 430 x 250mm

Housing Material

Plastic

International Protection Rating

IP65

Length

155mm

Width

430mm

Depth

250mm