ABB GEMINI Series Thermoplastic General Purpose Enclosure, IP66, 1005 x 840 x 360mm

RS Stock No.: 232-0298Brand: ABBManufacturers Part No.: 1SL0206A00
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

ABB

Body Material

Thermoplastic

External Height

1005 mm

External Width

840 mm

External Dimensions

1005 x 840 x 360mm

IP Rating

IP66

Range

Thermoplastic Cabinets

Series

Gemini

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 165,982.06

₹ 165,982.06 Each (Exc. GST)

₹ 195,858.83

₹ 195,858.83 Each (inc. GST)

ABB GEMINI Series Thermoplastic General Purpose Enclosure, IP66, 1005 x 840 x 360mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 165,982.06

₹ 165,982.06 Each (Exc. GST)

₹ 195,858.83

₹ 195,858.83 Each (inc. GST)

ABB GEMINI Series Thermoplastic General Purpose Enclosure, IP66, 1005 x 840 x 360mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Body Material

Thermoplastic

External Height

1005 mm

External Width

840 mm

External Dimensions

1005 x 840 x 360mm

IP Rating

IP66

Range

Thermoplastic Cabinets

Series

Gemini

Country of Origin

Italy