ABB Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

RS Stock No.: 236-6888Brand: ABBManufacturers Part No.: 1SEP101917R0001
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Normal State Configuration

NC

Range

EasyLine

Series

XLP00

Mechanical Fuse Size

NH00 mm, NH000mm

Terminal Type

Cable Clamp

Voltage Rating

690V ac

Country of Origin

Bulgaria

Stock information temporarily unavailable.

₹ 17,420.52

₹ 17,420.52 Each (Exc. GST)

₹ 20,556.21

₹ 20,556.21 Each (inc. GST)

ABB Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 17,420.52

₹ 17,420.52 Each (Exc. GST)

₹ 20,556.21

₹ 20,556.21 Each (inc. GST)

ABB Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Normal State Configuration

NC

Range

EasyLine

Series

XLP00

Mechanical Fuse Size

NH00 mm, NH000mm

Terminal Type

Cable Clamp

Voltage Rating

690V ac

Country of Origin

Bulgaria