ABB 4P Pole Screw Mount Switch Disconnector - 100A Maximum Current, 37kW Power Rating, IP65

RS Stock No.: 235-1983Brand: ABBManufacturers Part No.: 1SCA022812R3010
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

100A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

37kW

Series

OTP

Model Number

1SCA022812R3010

Normal State Configuration

2NO/2NC

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

ABB 4P Pole Screw Mount Switch Disconnector - 100A Maximum Current, 37kW Power Rating, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB 4P Pole Screw Mount Switch Disconnector - 100A Maximum Current, 37kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

100A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

37kW

Series

OTP

Model Number

1SCA022812R3010

Normal State Configuration

2NO/2NC

Country of Origin

Finland