ABB 4P Pole Screw Mount Switch Disconnector - 400A Maximum Current, 400kW Power Rating, IP00

RS Stock No.: 235-1980Brand: ABBManufacturers Part No.: 1SCA022809R8810
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

400A

Mounting Type

Screw Mount

IP Rating

IP00

Power Rating

400kW

Series

OT

Model Number

1SCA022809R8810

Normal State Configuration

NO

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

ABB 4P Pole Screw Mount Switch Disconnector - 400A Maximum Current, 400kW Power Rating, IP00
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB 4P Pole Screw Mount Switch Disconnector - 400A Maximum Current, 400kW Power Rating, IP00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

400A

Mounting Type

Screw Mount

IP Rating

IP00

Power Rating

400kW

Series

OT

Model Number

1SCA022809R8810

Normal State Configuration

NO

Country of Origin

Finland