Technical Document
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
105 A
Range
AF65-30-00-13
Series
AF
Power Rating
30 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Length
55mm
Width
125.5mm
Depth
111mm
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
3P
Mounting Style
DIN Rail Mount
Control Voltage
100 → 250 V
Maximum Operating Temperature
+70°C
Distrelec Product Id
30422311
Country of Origin
China
Product details
AF Range Contactors, 3 Pole
AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1
₹ 21,468.96
₹ 21,468.96 Each (Exc. GST)
₹ 25,333.37
₹ 25,333.37 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 21,468.96
₹ 21,468.96 Each (Exc. GST)
₹ 25,333.37
₹ 25,333.37 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
105 A
Range
AF65-30-00-13
Series
AF
Power Rating
30 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Length
55mm
Width
125.5mm
Depth
111mm
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
3P
Mounting Style
DIN Rail Mount
Control Voltage
100 → 250 V
Maximum Operating Temperature
+70°C
Distrelec Product Id
30422311
Country of Origin
China
Product details
AF Range Contactors, 3 Pole
AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1