Technical Document
Specifications
Brand
ABBCoil Voltage
400 → 415 V
Number of Poles
3
Contact Current Rating
12 A
Power Rating
7.5 kW
Function
Control Unit
Normal State Configuration
3NO
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
ABB Contactor, 400 → 415 V Coil, 3-Pole, 12 A, 7.5 kW, 3NO
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
ABB Contactor, 400 → 415 V Coil, 3-Pole, 12 A, 7.5 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
400 → 415 V
Number of Poles
3
Contact Current Rating
12 A
Power Rating
7.5 kW
Function
Control Unit
Normal State Configuration
3NO
Country of Origin
Bulgaria