AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 1.8K/W, 125 x 200 x 25mm

RS Stock No.: 507-5289Brand: AAVID THERMALLOYManufacturers Part No.: SX68/B/125
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

125mm

Width

200mm

Height

25mm

Dimensions

125 x 200 x 25mm

Thermal Resistance

1.8K/W

Colour

Black

Material

Aluminium

Product details

Flatback 200mm Wide x 25mm High

You may be interested in
Stock information temporarily unavailable.

P.O.A.

AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 1.8K/W, 125 x 200 x 25mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 1.8K/W, 125 x 200 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

125mm

Width

200mm

Height

25mm

Dimensions

125 x 200 x 25mm

Thermal Resistance

1.8K/W

Colour

Black

Material

Aluminium

Product details

Flatback 200mm Wide x 25mm High

You may be interested in