AAVID THERMALLOY Heatsink, 1.8K/W, 100 x 88 x 35mm

RS Stock No.: 490-7185Brand: AAVID THERMALLOYManufacturers Part No.: S041/B/100
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

100mm

Width

88mm

Height

35mm

Dimensions

100 x 88 x 35mm

Thermal Resistance

1.8K/W

Colour

Black

Product details

Non Standard Extrusion 88mm Wide x 35mm High With Channel

ABL design their heat sinks to increase the surface area and therefore dissipate heat over a greater area which leads to quicker cooling of the component. Designed using tempered alloys with greater thermal conductivity to maximise cooling performance. Heat sinks can be used to cool high power semiconductors, optoelectric devices and light emitting diodes.

Stock information temporarily unavailable.

P.O.A.

AAVID THERMALLOY Heatsink, 1.8K/W, 100 x 88 x 35mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

AAVID THERMALLOY Heatsink, 1.8K/W, 100 x 88 x 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

100mm

Width

88mm

Height

35mm

Dimensions

100 x 88 x 35mm

Thermal Resistance

1.8K/W

Colour

Black

Product details

Non Standard Extrusion 88mm Wide x 35mm High With Channel

ABL design their heat sinks to increase the surface area and therefore dissipate heat over a greater area which leads to quicker cooling of the component. Designed using tempered alloys with greater thermal conductivity to maximise cooling performance. Heat sinks can be used to cool high power semiconductors, optoelectric devices and light emitting diodes.