4D Systems, Camera Module, UART with 640 x 480 pixels Resolution

RS Stock No.: 841-7863Brand: 4D SystemsManufacturers Part No.: uCAM-II
brand-logo
View all in Raspberry Pi Cameras

Technical Document

Specifications

Type

Camera Module

Supported Video Ports

QVGA, VGA

Supported Bus Interfaces

UART

Maximum Supported Resolution

640 x 480 pixels

Supported Hardware Compression

JPEG

Dimensions

32 x 32 x 21mm

Height

21mm

Length

32mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

32mm

Country of Origin

China

Product details

4D Systems Display Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

4D Systems, Camera Module, UART with 640 x 480 pixels Resolution
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

4D Systems, Camera Module, UART with 640 x 480 pixels Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Camera Module

Supported Video Ports

QVGA, VGA

Supported Bus Interfaces

UART

Maximum Supported Resolution

640 x 480 pixels

Supported Hardware Compression

JPEG

Dimensions

32 x 32 x 21mm

Height

21mm

Length

32mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

32mm

Country of Origin

China

Product details

4D Systems Display Accessories

You may be interested in