4D Systems 4DLCD-35480320-CTP-IPS TFT TFT LCD Display / Touch Screen, 3.5in, 320 x 480pixels

RS Stock No.: 230-9322Brand: 4D SystemsManufacturers Part No.: 4DLCD-35480320-CTP-IPS
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

3.5in

Interface Type

SPI

Resolution

320 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

48.96 x 73.44mm

Touch Screen Type

Capacitive

Supply Voltage

2.8 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

54.50 x 83.00 x 4.00mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

295cd/m²

Viewing Area Width

48.96mm

Voltage Rating

2.8V

Operating Temperature Range

-20 → +70°C

Display Type

LCD TFT

Series

4DLCD

Viewing Area Height

73.44mm

Contrast Ratio

1000

Number of Colours

262K

Width

54.5mm

Height

83mm

Power Supply Included

No

Current Rating

120mA

Response Time

30ms

Standards Met

CE, RoHS Compliant

Depth

4mm

Stock information temporarily unavailable.

₹ 4,975.86

₹ 4,975.86 Each (Exc. GST)

₹ 5,871.51

₹ 5,871.51 Each (inc. GST)

4D Systems 4DLCD-35480320-CTP-IPS TFT TFT LCD Display / Touch Screen, 3.5in, 320 x 480pixels
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,975.86

₹ 4,975.86 Each (Exc. GST)

₹ 5,871.51

₹ 5,871.51 Each (inc. GST)

4D Systems 4DLCD-35480320-CTP-IPS TFT TFT LCD Display / Touch Screen, 3.5in, 320 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 4,975.86
5 - 9₹ 4,835.69
10+₹ 4,703.21

Technical Document

Specifications

Diagonal Display Size

3.5in

Interface Type

SPI

Resolution

320 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

48.96 x 73.44mm

Touch Screen Type

Capacitive

Supply Voltage

2.8 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

54.50 x 83.00 x 4.00mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

295cd/m²

Viewing Area Width

48.96mm

Voltage Rating

2.8V

Operating Temperature Range

-20 → +70°C

Display Type

LCD TFT

Series

4DLCD

Viewing Area Height

73.44mm

Contrast Ratio

1000

Number of Colours

262K

Width

54.5mm

Height

83mm

Power Supply Included

No

Current Rating

120mA

Response Time

30ms

Standards Met

CE, RoHS Compliant

Depth

4mm