Technical Document
Specifications
Brand
3MSleeve Diameter
24mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
Yes
Series
GTI-3000
Country of Origin
Netherlands
Product details
Black Heat Shrink Thin Wall Tubing
The GTI Series heat shrink tubing has been designed to offer both excellent insulation and protection in numerous industrial applications. It is flexible and very easy to install due to the high shrink ratio and is ideal for both cable marking and identification.
Features and Benefits
• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
• Easy to install due to high shrink ratio
• Flexible polyolefin tubing
• Thin walled tubing
• Shiny smooth particle free surface
• Halogen Free
• Flame resistance
• Operating temperature -55°C to + 135°C
• Heat Shrink temperature: 120°C
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the GTI Series tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Available in this range
• 811-2653 Black Heat Shrink, 3:1 3mm - 1mm 1m
• 811-2662 Black Heat Shrink, 3:1 6mm to 2mm 1m
• 811-2665 Black Heat Shrink, 3:1, 9mm to 3mm, 1m
• 811-2669 Black Heat Shrink, 3:1 18mm - 6mm 1m
• 811-2678 Black Heat Shrink, 3:1 24mm - 8mm 1m
• 811-2671 Black Heat Shrink, 3:1 39mm to 13mm 1m
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Standards
RoHS
₹ 1,459.52
₹ 1,459.52 Each (Exc. GST)
₹ 1,722.23
₹ 1,722.23 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,459.52
₹ 1,459.52 Each (Exc. GST)
₹ 1,722.23
₹ 1,722.23 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | ₹ 1,459.52 |
15 - 49 | ₹ 1,383.24 |
50+ | ₹ 1,342.17 |
Technical Document
Specifications
Brand
3MSleeve Diameter
24mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
Yes
Series
GTI-3000
Country of Origin
Netherlands
Product details
Black Heat Shrink Thin Wall Tubing
The GTI Series heat shrink tubing has been designed to offer both excellent insulation and protection in numerous industrial applications. It is flexible and very easy to install due to the high shrink ratio and is ideal for both cable marking and identification.
Features and Benefits
• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
• Easy to install due to high shrink ratio
• Flexible polyolefin tubing
• Thin walled tubing
• Shiny smooth particle free surface
• Halogen Free
• Flame resistance
• Operating temperature -55°C to + 135°C
• Heat Shrink temperature: 120°C
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the GTI Series tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Available in this range
• 811-2653 Black Heat Shrink, 3:1 3mm - 1mm 1m
• 811-2662 Black Heat Shrink, 3:1 6mm to 2mm 1m
• 811-2665 Black Heat Shrink, 3:1, 9mm to 3mm, 1m
• 811-2669 Black Heat Shrink, 3:1 18mm - 6mm 1m
• 811-2678 Black Heat Shrink, 3:1 24mm - 8mm 1m
• 811-2671 Black Heat Shrink, 3:1 39mm to 13mm 1m
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Standards
RoHS