3M 1181 Conductive Copper Tape, 19mm x 16m

RS Stock No.: 885-5173Brand: 3MManufacturers Part No.: T118119
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Total Thickness

0.07mm

Foil Thickness

0.04mm

Width

19mm

Length

16m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Model Number

1181

Country of Origin

Taiwan, Province Of China

You may be interested in
3M 1181 Conductive Metallic Tape, 19.1mm x 16.5m
₹ 9,895.42Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

3M 1181 Conductive Copper Tape, 19mm x 16m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

3M 1181 Conductive Copper Tape, 19mm x 16m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 1181 Conductive Metallic Tape, 19.1mm x 16.5m
₹ 9,895.42Each (Exc. GST)

Technical Document

Specifications

Brand

3M

Total Thickness

0.07mm

Foil Thickness

0.04mm

Width

19mm

Length

16m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Model Number

1181

Country of Origin

Taiwan, Province Of China

You may be interested in
3M 1181 Conductive Metallic Tape, 19.1mm x 16.5m
₹ 9,895.42Each (Exc. GST)