Technical Document
Specifications
Brand
3MAffixing Method
Adhesive
Minimum Cable Diameter
2.3mm
Maximum Cable Diameter
7.9mm
Colour
White
Length
2.43m
Width
19 mm
Quantity
250
Printable
No
Material
Acrylic
Maximum Operating Temperature
+80°C
Series
SWD
Cable Diameter Range
2.3 → 7.9mm
Resistant To
Oils, Solvents, Water
Kit or Accessory Type
Write-On Label Dispenser
Kit Includes
Dispenser with Tape, SMP Pen
Country of Origin
United States
Product details
3M Scotchcode™ Write-on Cable Markers
A fast and convenient write on wire marking kit with a permanent marking pen, 3M's kits also provide a self-laminating protective shield over the legend.
Giving the users the freedom to create their own labels, the white vinyl film labels have pressure sensitive adhesive. Handy for identifying wire and cables it has a wide variety of applications including plumbing, electric cables, household and automotive equipment.
Features and Benefits:
• Flat stable surface to write labels
• Refillable dispenser
• Provides protective shield
• -40°C to 80°C operating temperature
Available in this series:
• 119-491 is a Write on cable marker, 25.4 x 53.98 mm
• 119-508 is a Write on cable marker, 25.4 x 127 mm
• 119-514 is a Write on cable marker, 19.05 x 34.94 mm
• 179-437 is a Write on cable marker refill pack, size B
• 179-443 is a Write on cable marker refill pack, size C
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
₹ 5,153.90
₹ 5,153.90 1 Kit (Exc. GST)
₹ 6,081.60
₹ 6,081.60 1 Kit (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,153.90
₹ 5,153.90 1 Kit (Exc. GST)
₹ 6,081.60
₹ 6,081.60 1 Kit (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MAffixing Method
Adhesive
Minimum Cable Diameter
2.3mm
Maximum Cable Diameter
7.9mm
Colour
White
Length
2.43m
Width
19 mm
Quantity
250
Printable
No
Material
Acrylic
Maximum Operating Temperature
+80°C
Series
SWD
Cable Diameter Range
2.3 → 7.9mm
Resistant To
Oils, Solvents, Water
Kit or Accessory Type
Write-On Label Dispenser
Kit Includes
Dispenser with Tape, SMP Pen
Country of Origin
United States
Product details
3M Scotchcode™ Write-on Cable Markers
A fast and convenient write on wire marking kit with a permanent marking pen, 3M's kits also provide a self-laminating protective shield over the legend.
Giving the users the freedom to create their own labels, the white vinyl film labels have pressure sensitive adhesive. Handy for identifying wire and cables it has a wide variety of applications including plumbing, electric cables, household and automotive equipment.
Features and Benefits:
• Flat stable surface to write labels
• Refillable dispenser
• Provides protective shield
• -40°C to 80°C operating temperature
Available in this series:
• 119-491 is a Write on cable marker, 25.4 x 53.98 mm
• 119-508 is a Write on cable marker, 25.4 x 127 mm
• 119-514 is a Write on cable marker, 19.05 x 34.94 mm
• 179-437 is a Write on cable marker refill pack, size B
• 179-443 is a Write on cable marker refill pack, size C
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.