Technical Document
Specifications
Brand
3MSleeve Diameter
48mm
Colour
Black
Shrunk Diameter
15mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1m
Material
Polyolefin
Flame Retardant
Yes
Series
HDT-A
Country of Origin
Netherlands
Product details
Thick Wall Adhesive Lined Heatshrink
A thick wall polyolefin tubing. Excellent for exposed applications due to its tough and weatherable design.
Applied during extrusion of the tubing
Smooth constant adhesive layer
Excellent sealing properties
Ideal for sealing underground or exposed inline joints and terminations
Self extinguishing outer wall
Supplied with
A hot melt adhesive layer
Standards
VDE 0278 part 3
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MSleeve Diameter
48mm
Colour
Black
Shrunk Diameter
15mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1m
Material
Polyolefin
Flame Retardant
Yes
Series
HDT-A
Country of Origin
Netherlands
Product details
Thick Wall Adhesive Lined Heatshrink
A thick wall polyolefin tubing. Excellent for exposed applications due to its tough and weatherable design.
Applied during extrusion of the tubing
Smooth constant adhesive layer
Excellent sealing properties
Ideal for sealing underground or exposed inline joints and terminations
Self extinguishing outer wall
Supplied with
A hot melt adhesive layer
Standards
VDE 0278 part 3