3M Peltor Uvicator G3000 Red Safety Helmet, Ventilated

RS Stock No.: 185-7233Brand: 3MManufacturers Part No.: G30CRDIMPA: 310303
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

3M

Colour

Red

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Lining

Yes

Peak Type

Short

Complies with EN 397

Yes

Range

Peltor Uvicator G3000

Product Type

Safety Helmet

Stock information temporarily unavailable.

₹ 4,284.04

₹ 4,284.04 Each (Exc. GST)

₹ 5,055.17

₹ 5,055.17 Each (inc. GST)

3M Peltor Uvicator G3000 Red Safety Helmet, Ventilated
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,284.04

₹ 4,284.04 Each (Exc. GST)

₹ 5,055.17

₹ 5,055.17 Each (inc. GST)

3M Peltor Uvicator G3000 Red Safety Helmet, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Red

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Lining

Yes

Peak Type

Short

Complies with EN 397

Yes

Range

Peltor Uvicator G3000

Product Type

Safety Helmet