3M DT8 Duct Tape, 54.8m x 48mm, Silver

RS Stock No.: 260-3969Brand: 3MManufacturers Part No.: DT8 48mm x 54,8m Silver
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Duct Tape

Colour

Silver

Width

48mm

Length

54.8m

Backing Material

Polyethylene over Cloth Scrim/Rubber

Thickness

0.2mm

Adhesive Material

Rubber

Elongation At Break

19%

Tensile Strength

42N/cm

Maximum Operating Temperature

+65.56°C

Minimum Operating Temperature

+4.44°C

Model Number

DT8

Country of Origin

Canada

Stock information temporarily unavailable.

₹ 1,925.96

₹ 1,925.96 Each (Exc. GST)

₹ 2,272.63

₹ 2,272.63 Each (inc. GST)

3M DT8 Duct Tape, 54.8m x 48mm, Silver
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,925.96

₹ 1,925.96 Each (Exc. GST)

₹ 2,272.63

₹ 2,272.63 Each (inc. GST)

3M DT8 Duct Tape, 54.8m x 48mm, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Tape Type

Duct Tape

Colour

Silver

Width

48mm

Length

54.8m

Backing Material

Polyethylene over Cloth Scrim/Rubber

Thickness

0.2mm

Adhesive Material

Rubber

Elongation At Break

19%

Tensile Strength

42N/cm

Maximum Operating Temperature

+65.56°C

Minimum Operating Temperature

+4.44°C

Model Number

DT8

Country of Origin

Canada