3M Transparent Double Sided Foam Tape, 12mm x 55m, 0.05mm Thick

RS Stock No.: 458-7107Brand: 3MManufacturers Part No.: 924 TAPE 12X33
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

12mm

Thickness

0.05mm

Length

55m

Colour

Transparent

Adhesion Strength

2.7 N/cm

Adhesive Material

Acrylic

Maximum Operating Temperature

+82°C

Product details

924 ATG Double Sided Transfer Tape

Clear, double sided general purpose tape with high initial grab

Bonds to metals, glass, paper, wood, rubber and most plastics
Ideal for paper & card bonding, mounting posters, splicing, laminating foams & photos
Adhesive resistant to bleeding through most paper stocks
Tape dispenser available separately
180° peel, 6.75N/ 25mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Transparent Double Sided Foam Tape, 12mm x 55m, 0.05mm Thick
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

3M Transparent Double Sided Foam Tape, 12mm x 55m, 0.05mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Width

12mm

Thickness

0.05mm

Length

55m

Colour

Transparent

Adhesion Strength

2.7 N/cm

Adhesive Material

Acrylic

Maximum Operating Temperature

+82°C

Product details

924 ATG Double Sided Transfer Tape

Clear, double sided general purpose tape with high initial grab

Bonds to metals, glass, paper, wood, rubber and most plastics
Ideal for paper & card bonding, mounting posters, splicing, laminating foams & photos
Adhesive resistant to bleeding through most paper stocks
Tape dispenser available separately
180° peel, 6.75N/ 25mm

You may be interested in