3M Cold Shrink Tubing, Black 67.8mm Sleeve Dia. x 229mm Length, 8420 Series

RS Stock No.: 811-2748Brand: 3MManufacturers Part No.: 8429-9
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

3M

Sleeve Diameter

67.8mm

Colour

Black

Shrunk Diameter

32.2mm

Sleeve Type

Cold Shrink

Adhesive Lined

No

Sleeve Length

229mm

Material

Silicone Rubber

Flame Retardant

Yes

Series

8420

Country of Origin

Italy

Product details

3M Cold Shrink Tubing

From 3M, this cold shrink tubing is a fantastic solution to cable and wiring protection. Quick and easy to apply, these kits provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress don’t interfere with the integrity of the wiring.

Features and Benefits

• Easy to install
• Houses a wide range of cable sizes
• Torches and heat not required
• Thermal stability
• Seals tight
• Retains resiliance and pressure
• Excellent wet electrical properties
• Tough rubber formulation withstanding rough backfilling
• Waterproof

Applications

Cold shrink tubing is frequently used to weatherproof or otherwise protect exposed connections or cable ends. It is an efficient way to seal or reinforce wiring that is not covered by a cable sheath, and so is used in many kinds of electrical installations, from manufacturing to domestic wiring.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Stock information temporarily unavailable.

₹ 4,173.99

₹ 4,173.99 Each (Exc. GST)

₹ 4,925.31

₹ 4,925.31 Each (inc. GST)

3M Cold Shrink Tubing, Black 67.8mm Sleeve Dia. x 229mm Length, 8420 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,173.99

₹ 4,173.99 Each (Exc. GST)

₹ 4,925.31

₹ 4,925.31 Each (inc. GST)

3M Cold Shrink Tubing, Black 67.8mm Sleeve Dia. x 229mm Length, 8420 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Sleeve Diameter

67.8mm

Colour

Black

Shrunk Diameter

32.2mm

Sleeve Type

Cold Shrink

Adhesive Lined

No

Sleeve Length

229mm

Material

Silicone Rubber

Flame Retardant

Yes

Series

8420

Country of Origin

Italy

Product details

3M Cold Shrink Tubing

From 3M, this cold shrink tubing is a fantastic solution to cable and wiring protection. Quick and easy to apply, these kits provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress don’t interfere with the integrity of the wiring.

Features and Benefits

• Easy to install
• Houses a wide range of cable sizes
• Torches and heat not required
• Thermal stability
• Seals tight
• Retains resiliance and pressure
• Excellent wet electrical properties
• Tough rubber formulation withstanding rough backfilling
• Waterproof

Applications

Cold shrink tubing is frequently used to weatherproof or otherwise protect exposed connections or cable ends. It is an efficient way to seal or reinforce wiring that is not covered by a cable sheath, and so is used in many kinds of electrical installations, from manufacturing to domestic wiring.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.