3M Virtua Anti-Mist Safety Glasses, Grey PC Lens

RS Stock No.: 203-4868Brand: 3MManufacturers Part No.: 715002EL
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Grey

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Ear Piece

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

Virtua

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

Country of Origin

China

Stock information temporarily unavailable.

₹ 2,797.70

₹ 2,797.70 Each (Exc. GST)

₹ 3,301.29

₹ 3,301.29 Each (inc. GST)

3M Virtua Anti-Mist Safety Glasses, Grey PC Lens
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,797.70

₹ 2,797.70 Each (Exc. GST)

₹ 3,301.29

₹ 3,301.29 Each (inc. GST)

3M Virtua Anti-Mist Safety Glasses, Grey PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Lens Colour

Grey

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Ear Piece

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

Virtua

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

Country of Origin

China