3M 1184F Sanding Belt, 457mm 13mm, 36+ Grade

RS Stock No.: 618-221Brand: 3MManufacturers Part No.: 7100329008
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

3M

Abrasive Material

Ceramic

Sandpaper Type

Sanding Belt

Grade

36+

Length

457mm

Width

13mm

Series

1184F

Country of Origin

United States

P.O.A.

3M 1184F Sanding Belt, 457mm 13mm, 36+ Grade
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

3M 1184F Sanding Belt, 457mm 13mm, 36+ Grade

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Abrasive Material

Ceramic

Sandpaper Type

Sanding Belt

Grade

36+

Length

457mm

Width

13mm

Series

1184F

Country of Origin

United States