3M 971 Red Vinyl 32.9m Floor Tape, 0.43mm Thickness

RS Stock No.: 262-9131Brand: 3MManufacturers Part No.: 7100260624
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

3M

Colour

Red

Tape Type

Lane Marking Tape

Backing Material

Vinyl

Width

76.2mm

Length

32.9m

Thickness

0.43mm

Model Number

971

Country of Origin

United States

Stock information temporarily unavailable.

₹ 16,893.43

₹ 16,893.43 Each (Exc. GST)

₹ 19,934.25

₹ 19,934.25 Each (inc. GST)

3M 971 Red Vinyl 32.9m Floor Tape, 0.43mm Thickness
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 16,893.43

₹ 16,893.43 Each (Exc. GST)

₹ 19,934.25

₹ 19,934.25 Each (inc. GST)

3M 971 Red Vinyl 32.9m Floor Tape, 0.43mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Red

Tape Type

Lane Marking Tape

Backing Material

Vinyl

Width

76.2mm

Length

32.9m

Thickness

0.43mm

Model Number

971

Country of Origin

United States