Technical Document
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Goggles
Anti-Mist Coating
Yes
Prescription
No
Lens Material
Polycarbonate
Series
Virtua
Distrelec Product Id
30263723
Country of Origin
China
Stock information temporarily unavailable.
₹ 2,704.54
₹ 2,704.54 Each (Exc. GST)
₹ 3,191.36
₹ 3,191.36 Each (inc. GST)
3M Virtua Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,704.54
₹ 2,704.54 Each (Exc. GST)
₹ 3,191.36
₹ 3,191.36 Each (inc. GST)
3M Virtua Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Goggles
Anti-Mist Coating
Yes
Prescription
No
Lens Material
Polycarbonate
Series
Virtua
Distrelec Product Id
30263723
Country of Origin
China