3M SecureFit 500 Anti-Mist UV Safety Glasses, Clear PC Lens

RS Stock No.: 241-4245Brand: 3MManufacturers Part No.: 7100243964Distrelec Article No.: 30263734
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

Series

SecureFit 500

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 2,595.32

₹ 2,595.32 Each (Exc. GST)

₹ 3,062.48

₹ 3,062.48 Each (inc. GST)

3M SecureFit 500 Anti-Mist UV Safety Glasses, Clear PC Lens
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,595.32

₹ 2,595.32 Each (Exc. GST)

₹ 3,062.48

₹ 3,062.48 Each (inc. GST)

3M SecureFit 500 Anti-Mist UV Safety Glasses, Clear PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

Series

SecureFit 500

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

Country of Origin

Taiwan, Province Of China