Technical Document
Specifications
Brand
3MProduct Type
Cable Joint Kit
Joint Type
Branch
Cable Size
2.5 → 10mm²
Number of Cores
1 → 5
Dimensions
212 x 128 x 95mm
Kit Includes
Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body
Series
Scotchcast
Application
Branch Cable
Material
Resin Filled
Country of Origin
Belgium
₹ 29,102.48
₹ 29,102.48 1 Box of 10 (Exc. GST)
₹ 34,340.93
₹ 34,340.93 1 Box of 10 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 29,102.48
₹ 29,102.48 1 Box of 10 (Exc. GST)
₹ 34,340.93
₹ 34,340.93 1 Box of 10 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MProduct Type
Cable Joint Kit
Joint Type
Branch
Cable Size
2.5 → 10mm²
Number of Cores
1 → 5
Dimensions
212 x 128 x 95mm
Kit Includes
Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body
Series
Scotchcast
Application
Branch Cable
Material
Resin Filled
Country of Origin
Belgium