Hazardous Product

3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 50 → 95mm²

RS Stock No.: 269-5265Brand: 3MManufacturers Part No.: 7100229874
brand-logo
View all in Cable Joints

Technical Document

Specifications

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

50 → 95mm²

Number of Cores

1 → 5

Dimensions

369 x 76 x 115mm

Kit Includes

Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body

Series

Scotchcast

Application

Cable Connection

Material

Resin Filled

Country of Origin

Belgium

Stock information temporarily unavailable.

₹ 26,758.61

₹ 26,758.61 1 Box of 2 (Exc. GST)

₹ 31,575.16

₹ 31,575.16 1 Box of 2 (inc. GST)

3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 50 → 95mm²
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 26,758.61

₹ 26,758.61 1 Box of 2 (Exc. GST)

₹ 31,575.16

₹ 31,575.16 1 Box of 2 (inc. GST)

3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 50 → 95mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

50 → 95mm²

Number of Cores

1 → 5

Dimensions

369 x 76 x 115mm

Kit Includes

Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body

Series

Scotchcast

Application

Cable Connection

Material

Resin Filled

Country of Origin

Belgium