Technical Document
Specifications
Brand
3MColour
Grey
Peak Type
Micro
Adjustable
No
Protective Material
ABS
Cap Material
ABS
Fully Adjustable
Yes
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 → 65cm
Country of Origin
Hungary
₹ 2,909.22
₹ 2,909.22 Each (Exc. GST)
₹ 3,432.88
₹ 3,432.88 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,909.22
₹ 2,909.22 Each (Exc. GST)
₹ 3,432.88
₹ 3,432.88 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MColour
Grey
Peak Type
Micro
Adjustable
No
Protective Material
ABS
Cap Material
ABS
Fully Adjustable
Yes
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 → 65cm
Country of Origin
Hungary