Technical Document
Specifications
Brand
3MSize
One Size
Material Properties
Laminated
Colour
White
Gender
Unisex
Standards Met
CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004
Country of Origin
Vietnam
Stock information temporarily unavailable.
₹ 1,309.54
₹ 1,309.54 Each (Exc. GST)
₹ 1,545.26
₹ 1,545.26 Each (inc. GST)
3M White, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, One Size
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,309.54
₹ 1,309.54 Each (Exc. GST)
₹ 1,545.26
₹ 1,545.26 Each (inc. GST)
3M White, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, One Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MSize
One Size
Material Properties
Laminated
Colour
White
Gender
Unisex
Standards Met
CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004
Country of Origin
Vietnam