3M 7100146406 Sanding Sheet, 2000mm 75mm, 60+ Grade

RS Stock No.: 338-405Brand: 3MManufacturers Part No.: 7100146406
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

3M

Abrasive Material

Polyester

Sandpaper Type

Sanding Sheet

Grade

60+

Length

2000mm

Width

75mm

Series

7100146406

Country of Origin

United States

Stock information temporarily unavailable.

₹ 2,326.42

₹ 2,326.42 Each (Exc. GST)

₹ 2,745.18

₹ 2,745.18 Each (inc. GST)

3M 7100146406 Sanding Sheet, 2000mm 75mm, 60+ Grade
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,326.42

₹ 2,326.42 Each (Exc. GST)

₹ 2,745.18

₹ 2,745.18 Each (inc. GST)

3M 7100146406 Sanding Sheet, 2000mm 75mm, 60+ Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Abrasive Material

Polyester

Sandpaper Type

Sanding Sheet

Grade

60+

Length

2000mm

Width

75mm

Series

7100146406

Country of Origin

United States