Technical Document
Specifications
Brand
3MDisc Type
Flap Disc
Disc Diameter
76mm
Abrasive Material
Ceramic
Grit Size
483µm
Number in Pack
1
Grade
36+
Series
Cubitron II
Model
7100126838
Disc Shape
Round
Country of Origin
United States
Stock information temporarily unavailable.
₹ 334.28
₹ 334.28 Each (Exc. GST)
₹ 394.45
₹ 394.45 Each (inc. GST)
3M Cubitron II Ceramic Flap Disc, 76mm, 36+ Grade, 483μm Grit, 1 in pack
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 334.28
₹ 334.28 Each (Exc. GST)
₹ 394.45
₹ 394.45 Each (inc. GST)
3M Cubitron II Ceramic Flap Disc, 76mm, 36+ Grade, 483μm Grit, 1 in pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MDisc Type
Flap Disc
Disc Diameter
76mm
Abrasive Material
Ceramic
Grit Size
483µm
Number in Pack
1
Grade
36+
Series
Cubitron II
Model
7100126838
Disc Shape
Round
Country of Origin
United States