3M 984F Sanding Belt, 915mm 100mm, P60 Grit, Medium Grade

RS Stock No.: 184-6862Brand: 3MManufacturers Part No.: 7100007991, 100x915mm
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grit Size

P60

Grade

Medium

Length

915mm

Width

100mm

Series

984F

Country of Origin

United States

Stock information temporarily unavailable.

₹ 35,443.80

₹ 3,544.38 Each (In a Pack of 10) (Exc. GST)

₹ 41,823.68

₹ 4,182.368 Each (In a Pack of 10) (inc. GST)

3M 984F Sanding Belt, 915mm 100mm, P60 Grit, Medium Grade
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 35,443.80

₹ 3,544.38 Each (In a Pack of 10) (Exc. GST)

₹ 41,823.68

₹ 4,182.368 Each (In a Pack of 10) (inc. GST)

3M 984F Sanding Belt, 915mm 100mm, P60 Grit, Medium Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grit Size

P60

Grade

Medium

Length

915mm

Width

100mm

Series

984F

Country of Origin

United States