3M 967A Ceramic Grinding Disc, 125mm, 60μm Grit, 1 in pack

RS Stock No.: 335-513Brand: 3MManufacturers Part No.: 7000104375
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Disc Type

Grinding Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Bore Size

22mm

Grit Size

60µm

Number in Pack

1

Series

967A

Model

7000104375

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

3M 967A Ceramic Grinding Disc, 125mm, 60μm Grit, 1 in pack
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

3M 967A Ceramic Grinding Disc, 125mm, 60μm Grit, 1 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Disc Type

Grinding Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Bore Size

22mm

Grit Size

60µm

Number in Pack

1

Series

967A

Model

7000104375

Country of Origin

Poland